Part Details for 311CA002NF2406 by Glenair Inc
Overview of 311CA002NF2406 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 311CA002NF2406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7198
|
Newark | Connector |Glenair 311CA002NF2406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$213.6900 / $788.5000 | Buy Now |
DISTI #
3937-311CA002NF2406-ND
|
DigiKey | SHRINK BOOT ADAPTOR Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
Buy Now | |
DISTI #
311CA002NF2406
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Right Angle Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 311CA002NF2406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
654-311CA002NF2406
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LO PROFILE 90DEG RoHS: Not Compliant | 0 |
|
$308.9000 / $783.0100 | Order Now |
DISTI #
20034077
|
Verical | 90° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$340.3077 | Buy Now |
DISTI #
16725098
|
Verical | 90° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$492.2692 / $789.7564 | Buy Now |
DISTI #
GLE311CA002NF2406
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$476.6524 / $782.6951 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 8 |
|
$590.7200 / $947.7100 | Buy Now |
Part Details for 311CA002NF2406
311CA002NF2406 CAD Models
311CA002NF2406 Part Data Attributes
|
311CA002NF2406
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311CA002NF2406
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 24 |