Part Details for 311AS001NF2808T by Glenair Inc
Overview of 311AS001NF2808T by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001NF2808T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7064
|
Newark | Connector |Glenair 311AS001NF2808T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$197.6300 / $756.9000 | Buy Now |
DISTI #
3937-311AS001NF2808T-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,217.9900 | Buy Now |
DISTI #
311AS001NF2808T
|
Avnet Americas | ADAPTER - Bulk (Alt: 311AS001NF2808T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
654-311AS001NF2808T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT BOOT RoHS: Not Compliant | 0 |
|
$310.3700 / $448.9700 | Order Now |
DISTI #
71082370
|
Verical | 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$420.8625 | Buy Now |
DISTI #
77934075
|
Verical | 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$431.6538 / $718.7949 | Buy Now |
DISTI #
GLE311AS001NF2808T
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$417.9600 / $712.3680 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 3 |
|
$517.9800 / $862.5500 | Buy Now |
Part Details for 311AS001NF2808T
311AS001NF2808T CAD Models
311AS001NF2808T Part Data Attributes
|
311AS001NF2808T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001NF2808T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |