Part Details for 311AS001NF0803 by Glenair Inc
Overview of 311AS001NF0803 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001NF0803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7013
|
Newark | Connector |Glenair 311AS001NF0803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$166.7700 / $638.7400 | Buy Now |
DISTI #
3937-311AS001NF0803-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$672.4920 / $1,119.8600 | Buy Now |
DISTI #
311AS001NF0803
|
Avnet Americas | - Bulk (Alt: 311AS001NF0803) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 65 Factory Stock |
|
RFQ | |
DISTI #
654-311AS001NF0803
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$651.1700 | Order Now |
DISTI #
71081172
|
Verical | 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$114.0385 / $251.8205 | Buy Now |
DISTI #
77934784
|
Verical | 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$251.8205 / $606.5897 | Buy Now |
DISTI #
GLE311AS001NF0803
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$352.7131 / $601.1661 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 45 |
|
$437.1200 / $727.9100 | Buy Now |
Part Details for 311AS001NF0803
311AS001NF0803 CAD Models
311AS001NF0803 Part Data Attributes
|
311AS001NF0803
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001NF0803
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |