Part Details for 311AS001M2406 by Glenair Inc
Overview of 311AS001M2406 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001M2406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7006
|
Newark | Connector |Glenair 311AS001M2406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$126.6200 / $467.2200 | Buy Now |
DISTI #
3937-311AS001M2406-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$738.7800 | Buy Now |
DISTI #
311AS001M2406
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 24 Shell Size - Bulk (Alt: 311AS001M2406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 93 Factory Stock |
|
RFQ | |
DISTI #
654-311AS001M2406
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Compliant | 0 |
|
$131.9200 / $303.3900 | Order Now |
DISTI #
20064968
|
Verical | 180° 24 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$93.8462 / $120.4744 | Buy Now |
DISTI #
16769028
|
Verical | 180° 24 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$120.4744 / $467.9615 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$153.7074 / $170.7860 | Buy Now | |
DISTI #
GLE311AS001M2406
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$282.4262 / $463.7775 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 61 |
|
$350.0200 / $561.5500 | Buy Now |
Part Details for 311AS001M2406
311AS001M2406 CAD Models
311AS001M2406 Part Data Attributes
|
311AS001M2406
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001M2406
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |