Part Details for 311AS001LF1804 by Glenair Inc
Results Overview of 311AS001LF1804 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001LF1804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM9122
|
Newark | 311As001Lf1804 |Glenair 311AS001LF1804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.0600 / $601.6700 | Buy Now |
DISTI #
311AS001LF1804
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot A... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$137.9514 / $573.4610 | Buy Now |
DISTI #
631-311AS001LF1804
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - SHRINK BOOT ADAPTERS | 0 |
|
$270.1100 / $626.8200 | Order Now |
DISTI #
GLE311AS001LF1804
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311AS001LF1804
311AS001LF1804 CAD Models
311AS001LF1804 Part Data Attributes
|
311AS001LF1804
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001LF1804
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |
Alternate Parts for 311AS001LF1804
This table gives cross-reference parts and alternative options found for 311AS001LF1804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311AS001LF1804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
311AS001N1804 | Glenair Inc | $145.1427 | Connector Accessory, | 311AS001LF1804 vs 311AS001N1804 |
311AC001M1804 | Glenair Inc | $269.3118 | Connector Accessory, | 311AS001LF1804 vs 311AC001M1804 |
311AC001NF1804 | Glenair Inc | $307.9568 | Connector Accessory | 311AS001LF1804 vs 311AC001NF1804 |
311AJ001NF1804T | Glenair Inc | $388.1953 | Connector Accessory, Shrink Boot Adapter, Aluminum Alloy, | 311AS001LF1804 vs 311AJ001NF1804T |
311AA001N1804E | Glenair Inc | $265.4572 | Connector Accessory, | 311AS001LF1804 vs 311AA001N1804E |
311AJ001NF1804 | Glenair Inc | $330.8997 | Connector Accessory, Shrink Boot Adapter, Aluminum Alloy, | 311AS001LF1804 vs 311AJ001NF1804 |