Part Details for 311AA001NF2005E by Glenair Inc
Overview of 311AA001NF2005E by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AA001NF2005E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8774
|
Newark | 311Aa001Nf2005E |Glenair 311AA001NF2005E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.4200 / $817.4100 | Buy Now |
DISTI #
311AA001NF2005E
|
Avnet Americas | ADAPTER - Bulk (Alt: 311AA001NF2005E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311AA001NF2005E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$511.3800 / $851.5800 | Order Now |
DISTI #
71081187
|
Verical | 311AA001NF2005E Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$153.9103 / $818.7179 | Buy Now |
DISTI #
GLE311AA001NF2005E
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311AA001NF2005E
311AA001NF2005E CAD Models
311AA001NF2005E Part Data Attributes
|
311AA001NF2005E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001NF2005E
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 20 |