Part Details for 311AA001NF2005 by Glenair Inc
Overview of 311AA001NF2005 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AA001NF2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6911
|
Newark | Connector |Glenair 311AA001NF2005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$185.1600 / $709.1500 | Buy Now |
DISTI #
3937-311AA001NF2005-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$746.6310 / $1,243.2900 | Buy Now |
DISTI #
311AA001NF2005
|
Avnet Americas | - Bulk (Alt: 311AA001NF2005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-311AA001NF2005
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 6+ start 4 weeks AOC | 0 |
|
$290.7900 / $420.6500 | Order Now |
DISTI #
71081217
|
Verical | 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$126.6026 / $564.4231 | Buy Now |
DISTI #
77932878
|
Verical | 90° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$564.4231 / $673.4487 | Buy Now |
DISTI #
GLE311AA001NF2005
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$391.5931 / $667.4274 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 7 |
|
$485.3100 / $808.1400 | Buy Now |
Part Details for 311AA001NF2005
311AA001NF2005 CAD Models
311AA001NF2005 Part Data Attributes
|
311AA001NF2005
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001NF2005
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 20 |