Part Details for 311AA001M2806 by Glenair Inc
Overview of 311AA001M2806 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AA001M2806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8719
|
Newark | 311Aa001M2806 |Glenair 311AA001M2806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.9400 / $723.6400 | Buy Now |
DISTI #
311AA001M2806
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Electroless Nickel 28 Shell Size - Bulk (Alt: 311AA001M2806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311AA001M2806
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$312.9700 / $753.8800 | Order Now |
DISTI #
71081370
|
Verical | 90° 28 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$136.2564 / $724.7949 | Buy Now |
DISTI #
GLE311AA001M2806
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311AA001M2806
311AA001M2806 CAD Models
311AA001M2806 Part Data Attributes
|
311AA001M2806
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001M2806
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 28 |