Part Details for 311AA001M1004T by Glenair Inc
Overview of 311AA001M1004T by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AA001M1004T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8643
|
Newark | 311Aa001M1004T |Glenair 311AA001M1004T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.6600 / $1,032.8100 | Buy Now |
DISTI #
311AA001M1004T
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-5015/26482 Circular Connectors 10 Shell Size Right Angle Aluminum - Bulk (Alt: 311AA001M1004T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311AA001M1004T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$646.1300 / $1,075.9800 | Order Now |
DISTI #
71080632
|
Verical | 311AA001M1004T Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$194.4744 / $1,034.4615 | Buy Now |
DISTI #
GLE311AA001M1004T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311AA001M1004T
311AA001M1004T CAD Models
311AA001M1004T Part Data Attributes
|
311AA001M1004T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001M1004T
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 10 |