Part Details for 311A-38LAA-R by Attend Technology Inc
Overview of 311A-38LAA-R by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-11A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
85311AMILF | Renesas Electronics Corporation | Low Skew,1-to-2,Differential-to-LVPECL/ECL Fanout Buffer |
Price & Stock for 311A-38LAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FPCConnectorZIFType,HorizontalType,Pitch=0.5mm,Height=2.0mm,LowerContact,38pin RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3070 / $0.3680 | Buy Now |