Part Details for 311P8001256J by Matsuo Electric Co Ltd
Overview of 311P8001256J by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 311P8001256J
311P8001256J CAD Models
311P8001256J Part Data Attributes
|
311P8001256J
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
311P8001256J
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-C-39006/22 | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.001 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 8 V | |
Surface Mount | NO | |
Tan Delta | 0.075 | |
Terminal Shape | WIRE |
Alternate Parts for 311P8001256J
This table gives cross-reference parts and alternative options found for 311P8001256J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311P8001256J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0463 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | 311P8001256J vs M39006/22-0463 |
T292A256J008PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 311P8001256J vs T292A256J008PS |
DCT79256X5008ATC | Tantalum Capacitor, Polarized, Tantalum (wet), 8V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 311P8001256J vs DCT79256X5008ATC |
T292A256J008RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 8V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 311P8001256J vs T292A256J008RS |