Part Details for 311P409-1S-B-12 by TE Connectivity
Overview of 311P409-1S-B-12 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 311P409-1S-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1415
|
Newark | 311P409-1S-B-12 Rohs Compliant: Yes |Amp Te Connectivity 311P409-1S-B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7000 | Buy Now |
DISTI #
207253-2
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Cable Mount - Bulk (Alt: 207253-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 2 Days Container: Bulk | 237 |
|
$24.2729 | Buy Now |
DISTI #
571-311P409-1S-B-12
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPTACLE 9 PIN RoHS: Compliant | 350 |
|
$40.1600 / $47.4500 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 9 POS 2.7mm Crimp ST RoHS: Compliant |
127 In Stock |
|
$45.3400 / $50.4300 | Buy Now |
DISTI #
311P409-1S-B-12
|
TTI | D-Sub MIL Spec Connectors RECEPTACLE 9 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 937 In Stock |
|
$30.5700 / $33.4000 | Buy Now |
|
Master Electronics | Conn Housing RCP 9 POS 2.7mm Crimp ST RoHS: Compliant |
127 In Stock |
|
$45.3400 / $50.4300 | Buy Now |
Part Details for 311P409-1S-B-12
311P409-1S-B-12 CAD Models
311P409-1S-B-12 Part Data Attributes
|
311P409-1S-B-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
311P409-1S-B-12
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,9 CONTACTS,PIN,CRIMP TERMINAL,HOLE .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 45 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 3.1136 N |
Alternate Parts for 311P409-1S-B-12
This table gives cross-reference parts and alternative options found for 311P409-1S-B-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311P409-1S-B-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9412000B109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-1S-B-12 vs 9412000B109 |
941201BC309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-1S-B-12 vs 941201BC309 |
941201AA109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-1S-B-12 vs 941201AA109 |
941200BC109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-1S-B-12 vs 941200BC109 |
94115-114309 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 311P409-1S-B-12 vs 94115-114309 |
94115-504409 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 311P409-1S-B-12 vs 94115-504409 |
941205AA109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 311P409-1S-B-12 vs 941205AA109 |
94115-594209 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124 | Amphenol FCi | 311P409-1S-B-12 vs 94115-594209 |
94115-024109 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 311P409-1S-B-12 vs 94115-024109 |
94115-324409 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 311P409-1S-B-12 vs 94115-324409 |