Part Details for 311BR by Thomas & Betts
Overview of 311BR by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5311BRMZ | Analog Devices | 12C 10-BIT, VOUT DAC I.C | |
AD5311BRTZ-REEL7 | Analog Devices | I2C 10-BIT, Vout DAC I.C. | |
AD5311BRTZ-500RL7 | Analog Devices | I2C 10-BIT, Vout DAC I.C. |
Part Details for 311BR
311BR CAD Models
311BR Part Data Attributes
|
311BR
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
311BR
Thomas & Betts
Modular Terminal Block, 10A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 150 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |