Part Details for 31190105 by METZ CONNECT USA
Overview of 31190105 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 31190105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6862
|
Newark | Pr04405Hbbn Rohs Compliant: Yes |Metz Connect 31190105 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0200 | Buy Now |
DISTI #
31190105-ND
|
DigiKey | SHROUDED HEADER, RIGHT ANGLE, TH Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6848 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.6540 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 190 - 5 pole - Pitch 3.81mm RoHS: Compliant | 0 |
|
$0.6330 / $1.7330 | Buy Now |
Part Details for 31190105
31190105 CAD Models
31190105 Part Data Attributes
|
31190105
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31190105
METZ CONNECT USA
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |