Part Details for 31190102 by METZ CONNECT USA
Overview of 31190102 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 31190102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6859
|
Newark | Pr04402Hbbn Rohs Compliant: Yes |Metz Connect 31190102 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4300 | Buy Now |
DISTI #
1849-1253-ND
|
DigiKey | SHROUDED HEADER, RIGHT ANGLE, TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
346 In Stock |
|
$0.2927 / $0.6900 | Buy Now |
|
Future Electronics | 2 Position 3.81 mm Pitch THR Solderable Right Angle PC Board Mount Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3100 / $0.3600 | Buy Now |
|
Future Electronics | 2 Position 3.81 mm Pitch THR Solderable Right Angle PC Board Mount Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3100 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 190 - 2 pole - Pitch 3.81mm RoHS: Compliant | 0 |
|
$0.2427 / $0.4228 | Buy Now |
|
LCSC | 2 Bend 1 3.81mm 1x2P Black Board Edge/Receptacle-Close Push-PullP3.81mm Pluggable System Terminal Block ROHS | 1 |
|
$0.2441 / $0.4341 | Buy Now |
Part Details for 31190102
31190102 CAD Models
31190102 Part Data Attributes:
|
31190102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31190102
METZ CONNECT USA
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |