Part Details for 3119-2-00-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3119-2-00-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3119IFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119IFE#TRPBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC | |
LTC3119HFE#PBF | Analog Devices | 18V, 5A Sync Buck-Boost DC/DC |
Price & Stock for 3119-2-00-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5639
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3119-2-00-01-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.7230 | Buy Now |
DISTI #
3119-200010000080-ND
|
DigiKey | CONN PC PIN CIRC .025DIA TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4690 | Buy Now |
DISTI #
575-3119200010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.4280 / $0.8500 | Order Now |
DISTI #
70974405
|
RS | Swage Terminal Pin, 200-300u Tin/Lead over Nickel, Board Thickness - .062 in. | Mill-Max 3119-2-00-01-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.6300 | RFQ |
|
Bisco Industries | 1784 |
|
Buy Now | ||
DISTI #
MMX3119-2-00-01-00-00-080
|
Heilind Electronics | MMX31192-00-01-00-00 | Americas - 9748 in Stock |
|
$0.1233 / $0.5092 | Buy Now |
DISTI #
MMX3119-2-00-01-00-00-080
|
Interstate Connecting Components | MMX31192-00-01-00-00 | 3249 |
|
$0.1233 / $0.5092 | Buy Now |
DISTI #
000000000000404034
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0872 / $0.6705 | Buy Now |
Part Details for 3119-2-00-01-00-00-08-0
3119-2-00-01-00-00-08-0 CAD Models
3119-2-00-01-00-00-08-0 Part Data Attributes
|
3119-2-00-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3119-2-00-01-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 3119-2-00-01-00-00-08-0
This table gives cross-reference parts and alternative options found for 3119-2-00-01-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3119-2-00-01-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3119-2-00-80-00-00-08-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 3119-2-00-01-00-00-08-0 vs 3119-2-00-80-00-00-08-0 |
3119-2-00-1-00-00-08-0 | PCB Terminal | Mill-Max Mfg Corp | 3119-2-00-01-00-00-08-0 vs 3119-2-00-1-00-00-08-0 |