There are no models available for this part yet.
Overview of 31189108 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 31189108 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85X2599
|
Newark | Wire-To-Board Connector, Pr043 Series, Through Hole, Header, 8, 3.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Metz Connect 31189108 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1013 |
|
$1.0500 / $2.2900 | Buy Now | |
DISTI #
1849-1221-ND
|
DigiKey | SHROUDED HEADER, VERTICAL, PCB, Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0281 | Buy Now | |
Future Electronics | Wire-To-Board Connector, 3.5 mm, 8 Contacts, Header, PR043 Series, Through Hole, RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7920 | Buy Now | ||
Onlinecomponents.com | Pin Header - Type 189 - 8 pole - Pitch 3.5mm RoHS: Compliant |
2 In Stock |
|
$0.7510 / $1.2440 | Buy Now | ||
DISTI #
82697591
|
Verical | Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2427 | Americas - 2500 |
|
$0.9823 | Buy Now | |
Master Electronics | Pin Header - Type 189 - 8 pole - Pitch 3.5mm RoHS: Compliant |
2 In Stock |
|
$0.7510 / $1.2440 | Buy Now | ||
DISTI #
31189108
|
Relay Specialties | Terminal Blocks, Header, Cente Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 31189108 by METZ CONNECT USA
Part Data Attributes for 31189108 by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Metz Connect
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE66/6T
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
8
|
Rated Current
|
10 A
|
Rated Voltage
|
500 V
|
Safety Approval
|
CUL; SEV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|