Part Details for 31189102 by METZ CONNECT USA
Overview of 31189102 by METZ CONNECT USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 31189102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2594
|
Newark | Wire-To-Board Connector, Pr043 Series, Through Hole, Header, 2, 3.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Metz Connect 31189102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.2960 / $0.4640 | Buy Now |
DISTI #
1849-1136-ND
|
DigiKey | SHROUDED HEADER, VERTICAL, PCB, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22047 In Stock |
|
$0.2262 / $0.5400 | Buy Now |
|
Future Electronics | Black 2 Pole 3.5 mm Centerline Closed Ends Through Hole Solderable Pin Header RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2130 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 189 - 2 pole - Pitch 3.5mm RoHS: Compliant |
4880 In Stock |
|
$0.1839 / $0.3235 | Buy Now |
|
Master Electronics | Pin Header - Type 189 - 2 pole - Pitch 3.5mm RoHS: Compliant |
4880 In Stock |
|
$0.1839 / $0.3235 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2667 / $0.2857 | Buy Now |
Part Details for 31189102
31189102 CAD Models
31189102 Part Data Attributes:
|
31189102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31189102
METZ CONNECT USA
Plugcon Header Type 189, 2 Pole, 3.5MM, Thr 260 Degrees
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66/6T | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |