Part Details for 31186-1430-FG-01 by BEI Sensors
Overview of 31186-1430-FG-01 by BEI Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 31186-1430-FG-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEI31186-1430-FG-01
|
Heilind Electronics | CABLE CONN.ASSY M14 30 FEET, CABLE CONN.ASSY M14 30 FEET, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable & Conn.Assy M14 30 Feet, REV.D RoHS: Compliant |
4 In Stock |
|
$228.7800 / $245.7300 | Buy Now |
|
Master Electronics | Cable & Conn.Assy M14 30 Feet, REV.D RoHS: Compliant |
4 In Stock |
|
$228.7800 / $245.7300 | Buy Now |