Part Details for 3118520 by Phoenix Contact
Overview of 3118520 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-852-05LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 3118520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4252
|
Newark | |Phoenix Contact 3118520 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
651-3118520
|
Mouser Electronics | DIN Rail Terminal Blocks UK-SILED 24 BK RoHS: Compliant | 18 |
|
$12.8300 / $15.6200 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 250 V - width: 8.2 mm - fuse type: G / 5 x 20 / 5 x 25 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant | 0 |
|
$10.6200 / $14.3100 | Buy Now |
DISTI #
000000000000187650
|
Sager | DIN Rail Terminal Blocks UK-SILED 24 BK Min Qty: 50 | 0 |
|
$13.0500 / $13.5300 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 250 V - width: 8.2 mm - fuse type: G / 5 x 20 / 5 x 25 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant | 0 |
|
$10.6200 / $14.3100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UK-SILED 24 BK | 18 |
|
$71.4600 | Buy Now |
Part Details for 3118520
3118520 CAD Models
3118520 Part Data Attributes
|
3118520
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3118520
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |