Part Details for 3118019 (ALTERNATE: 3118019) by RS Pro
Overview of 3118019 (ALTERNATE: 3118019) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3118019 (ALTERNATE: 3118019)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70643090
|
RS | Insulated Crimp Bootlace Ferrule 0.55"(14 mm) Pin Length 2 x 8 AWG Red | RS PRO 3118019 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1800 | RFQ |