31179106
METZ CONNECT USA
Description: Terminal and Terminal Block,

Overview of 31179106 by METZ CONNECT USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 31179106 by METZ CONNECT USA

Part # Manufacturer Description Stock Price Buy
DISTI # 1849-1218-ND
DigiKey SHROUDED HEADER, VERTICAL, THR, Min Qty: 5000 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.8529
$0.8529 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 250 0
  • 5,000 $0.8140
$0.8140 Buy Now
Onlinecomponents.com Pin Header - Type 179 - 6 pole - Pitch 5.08mm RoHS: Compliant 0
  • 1,250 $2.1590
  • 2,500 $1.1430
  • 3,750 $0.8040
  • 5,000 $0.7880
$0.7880 / $2.1590 Buy Now

CAD Models for 31179106 by METZ CONNECT USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 31179106 by METZ CONNECT USA

31179106
METZ CONNECT USA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
METZ CONNECT USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. 31179106
    METZ CONNECT USA
    Terminal and Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31179106 by METZ CONNECT USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31179106 by METZ CONNECT USA

Select Manufacturer
Which Manufacturer of 31179106 would you like to use for your alert(s)?
  • Please alert me when 31179106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31179106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31179106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31179106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31179106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31179106 by METZ CONNECT USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: