Part Details for 31176104 by METZ CONNECT USA
Overview of 31176104 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 31176104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6775
|
Newark | Pr06504Hbbn Rohs Compliant: Yes |Metz Connect 31176104 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2100 | Buy Now |
DISTI #
1849-1212-ND
|
DigiKey | SHROUDED HEADER, RIGHT ANGLE, TH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
72 In Stock |
|
$0.6470 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 500 | 0 |
|
$0.7730 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 176 - 4 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$0.7480 / $2.0490 | Buy Now |
DISTI #
31176104
|
Relay Specialties | Terminal Blocks, Header, Cente Min Qty: 1 | 0 |
|
RFQ |
Part Details for 31176104
31176104 CAD Models
31176104 Part Data Attributes
|
31176104
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31176104
METZ CONNECT USA
Plugcon Header Type 176, 4 Pole, 5MM, Thr 260 Degrees
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |