Part Details for 31170104 by METZ CONNECT USA
Overview of 31170104 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 31170104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6759
|
Newark | Rt16504Hbnc Rohs Compliant: Yes |Metz Connect 31170104 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.0800 | Buy Now |
DISTI #
1849-31170104-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PCB, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
495 In Stock |
|
$1.3109 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 250 | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 170 - 4 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$1.3300 / $3.7400 | Buy Now |
Part Details for 31170104
31170104 CAD Models
31170104 Part Data Attributes
|
31170104
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31170104
METZ CONNECT USA
RIACON Direct Solder Terminal Block, Type 170, 4 POLE 5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |