Part Details for 3117-3-00-34-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3117-3-00-34-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG163117101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
HS31179001 | Amphenol Communications Solutions | 6-Pair, 14 Column, ExaMAX to MCIO 32AWG 0.4m | |
68033-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 3117-3-00-34-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5618
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3117-3-00-34-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $1.0500 | Buy Now |
DISTI #
3117-300340000080-ND
|
DigiKey | CONN PC PIN CIRC .024DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6765 | Buy Now |
DISTI #
575-3117300340000
|
Mouser Electronics | Circuit Board Hardware - PCB 50u AU OVER NI RoHS: Compliant | 0 |
|
$0.6140 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5050 | Buy Now |
DISTI #
000000000000404014
|
Sager | Circuit Board Hardware - PCB 50u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1883 / $1.0600 | Buy Now |
Part Details for 3117-3-00-34-00-00-08-0
3117-3-00-34-00-00-08-0 CAD Models
3117-3-00-34-00-00-08-0 Part Data Attributes
|
3117-3-00-34-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3117-3-00-34-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |