Part Details for 3116133-TN005 by Alpha Wire
Overview of 3116133-TN005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3116133-TN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 6AWG 7.89mm Nickel Plated Copper Tan 600VAC - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$2,769.4300 / $7,225.1100 | Buy Now |