Part Details for 31160 by 3M Interconnect
Overview of 31160 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116(0)-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25Z, /Embossed Tape | |
50003-1160ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
51743-11600000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16 P Vertical Receptacle. |
Price & Stock for 31160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H9283
|
Newark | 3M(Tm) Scotchlok(Tm) Copper Two Hole Long Barrel Lug 31160, Up To 35 Kv, 400 Kcmil, Blue |3M 31160 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2700 / $41.8300 | Buy Now |
DISTI #
3M31160-ND
|
DigiKey | CONN TERM RECT LUG 400 MCM #1/2 Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8300 | Buy Now |
DISTI #
517-31160
|
Mouser Electronics | Terminals Copper One-Hole Long-Barrel Lug RoHS: Compliant | 0 |
|
$23.4000 / $32.3300 | Order Now |