Part Details for 3116/10,5X18 by Dremec DE
Overview of 3116/10,5X18 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-186KLT | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, Ferrite-Core | |
PCH-45X-184KLT | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core | |
PCH-45X-183KLT | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, Ferrite-Core, |
Price & Stock for 3116/10,5X18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR3116/10.5X18
|
TME | Spacer sleeve, 18mm, cylindrical, brass, nickel, Out.diam: 16mm Min Qty: 5 | 0 |
|
$1.7200 / $2.9600 | RFQ |