Part Details for 3115PS-12T-B30-A00 by Minebea Co Ltd
Overview of 3115PS-12T-B30-A00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3115PS-12T-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_15887962
|
Arrow Electronics | AC Fan Axial Ball Bearing 115V 26.5CFM/32CFM 33dB/38dB 80 X 80 X 38mm Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 4 |
|
$11.0230 / $13.0420 | Buy Now |