Part Details for 3115FS-23W-B30-A00 by NMB Technologies Corporation
Overview of 3115FS-23W-B30-A00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3115FS-23W-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7897
|
Newark | Axial Fan, 80Mm, 230Vac, 65Ma, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:33Cfm, Noise Rating:44Dba, Power Rating:8W, Rated Speed:3250Rpm Rohs Compliant: Yes |Nmb Technologies 3115FS-23W-B30-A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6200 / $21.7800 | Buy Now |
DISTI #
P12880-ND
|
DigiKey | FAN AXIAL 80X38MM 230VAC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1009 In Stock |
|
$11.2900 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 230VAC - Square 80mm L x 80mm H - Ball Bearing - 33.0 CFM (0.924m³/min) - 44.0dB - 8.00W - 3250 RPM - 2 Wire Leads. RoHS: Compliant |
110 In Stock |
|
$11.0100 / $15.2400 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 230VAC - Square 80mm L x 80mm H - Ball Bearing - 33.0 CFM (0.924m³/min) - 44.0dB - 8.00W - 3250 RPM - 2 Wire Leads. RoHS: Compliant |
110 In Stock |
|
$11.0100 / $15.2400 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 80x38mm, 230VAC, 33CFM, Flange, Wire | 50 |
|
$98.6800 | Buy Now |
Part Details for 3115FS-23W-B30-A00
3115FS-23W-B30-A00 CAD Models
3115FS-23W-B30-A00 Part Data Attributes
|
3115FS-23W-B30-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
3115FS-23W-B30-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |