Part Details for 3115FS-23T-B30-A00 by NMB Technologies Corporation
Overview of 3115FS-23T-B30-A00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3115FS-23T-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Fan Ball 230V 0.065A 8W 60Hz 3250RPM 33CFM 44dB Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000042901
|
Sager | AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 33CFM, Flange Mount, Terminals Min Qty: 1 | 2035 |
|
$12.1300 / $15.4500 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 80x38mm, 230VAC, 33CFM, Flange, Terminal | 5 |
|
$52.1900 | Buy Now |
Part Details for 3115FS-23T-B30-A00
3115FS-23T-B30-A00 CAD Models
3115FS-23T-B30-A00 Part Data Attributes
|
3115FS-23T-B30-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
3115FS-23T-B30-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |