Part Details for 3115FS-12W-B00-A00 by NMB Technologies Corporation
Overview of 3115FS-12W-B00-A00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
HMC1099PM5E | Analog Devices | 0.0-1GHz 12W PA |
Price & Stock for 3115FS-12W-B00-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$11.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1400 / $15.5700 | Buy Now |
DISTI #
000000000005740240
|
Sager | AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 18CFM, Flange Mount, Ball Bearing, Terminals | 0 |
|
Buy Now |