Part Details for 31157104 by METZ CONNECT USA
Overview of 31157104 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 31157104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6718
|
Newark | Terminal Block, Pluggable, 4Pos, 14Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:13.5A, Product Range:- Rohs Compliant: Yes |Metz Connect 31157104 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $1.0600 | Buy Now |
DISTI #
1849-1077-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6061 In Stock |
|
$0.6517 / $1.6900 | Buy Now |
|
Future Electronics | 311571 Series 4 Position Pluggable 5 mm Pitch AWG 28-20 Screw Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7400 / $0.7800 | Buy Now |
|
Future Electronics | 311571 Series 4 Position Pluggable 5 mm Pitch AWG 28-20 Screw Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7400 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 157 - 4 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$0.6270 / $1.0170 | Buy Now |
Part Details for 31157104
31157104 CAD Models
31157104 Part Data Attributes:
|
31157104
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31157104
METZ CONNECT USA
RIACON Pluggable Terminal Block, Type 157, 4 POLE 5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Voltage | 320 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |