Part Details for 3114 by Keystone Electronics Corp
Overview of 3114 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5013
|
Newark | Fasteners, Nylon Washer, Internal Diameter:2.49Mm, External Diameter:4.75Mm, Fastener Material:Nylon (Polyamide), Thread Size - Metric:M2, Product Range:-, Inner Diameter:.098", Material:Nylon, Screw Size Accepted:#2 Rohs Compliant: Yes |Keystone 3114 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
36-3114-ND
|
DigiKey | WASHER FLAT #2 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20921 In Stock |
|
$0.0591 / $0.1600 | Buy Now |
DISTI #
534-3114
|
Mouser Electronics | Washers NYLON WASHER #2 RoHS: Compliant | 22326 |
|
$0.0410 / $0.1100 | Buy Now |
DISTI #
70862815
|
RS | Washer, Flat, .098 ID, .187 OD, .032 Thick, Nylon 6/6 | Keystone Electronics 3114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2822 |
|
$0.0840 / $0.1000 | Buy Now |
|
Future Electronics | #2 Flat Nylon Washer 0.032" (0.81mm) Thick RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 3000Bulk |
|
$0.0580 / $0.0660 | Buy Now |
|
Bisco Industries | 358 |
|
Buy Now | ||
DISTI #
KEYS3114
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0650 / $0.0830 | RFQ |
DISTI #
000000000000033160
|
Sager | Screws & Fasteners NYLON WASHER #2 Min Qty: 1000 | 0 |
|
$0.0447 / $0.0485 | Buy Now |
|
New Advantage Corporation | FASTENERS, NYLON WASHER RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.0746 | Buy Now |
Part Details for 3114
3114 CAD Models
3114 Part Data Attributes:
|
3114
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3114
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |