Part Details for 311203 by Marinco Electrical Group
Overview of 311203 by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11203TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 311203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heat Shrink Ring Terminal - 16-14 #8 - 3pc RoHS: Compliant | 640 Factory Stock |
|
$2.8100 / $4.2700 | Buy Now |
|
Master Electronics | Heat Shrink Ring Terminal - 16-14 #8 - 3pc RoHS: Compliant | 640 Factory Stock |
|
$2.8100 / $4.2700 | Buy Now |