3112-DM
Description: RF/Microwave Termination, 0MHz Min, 7500MHz Max, 50ohm, ROHS COMPLIANT PACKAGE

Overview of 3112-DM by Cobham RFMW Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-123MLC Coilcraft Inc General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929,
MSS5131-124MLB Coilcraft Inc General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
MSS5131-124MLC Coilcraft Inc General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT

CAD Models for 3112-DM by Cobham RFMW Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3112-DM by Cobham RFMW Solutions

3112-DM
Cobham RFMW Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/INMET INC
Reach Compliance Code
unknown
Additional Feature
7/16-M, I/P POWER-MAX(PEAK)=5000W
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
43.98 dBm
JESD-609 Code
e4
Operating Frequency-Max
7500 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
Terminal Finish
Silver (Ag)
VSWR-Max
1.45
Want to compare parts?
  1. 3112-DM
    Cobham RFMW Solutions
    RF/Microwave Termination, 0MHz Min, 7500MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3112-DM by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3112-DM by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of 3112-DM would you like to use for your alert(s)?
  • Please alert me when 3112-DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3112-DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3112-DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3112-DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3112-DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3112-DM by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: