Part Details for 3111M-32.768DT07LLL by HCI
Overview of 3111M-32.768DT07LLL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3111MPMSE#PBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3111MPDE#TRPBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3111MPMSE#TRPBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D |
Price & Stock for 3111M-32.768DT07LLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz Surface Mount Crystal 7pF 20ppm 20ppm SMD1610-2P Crystals ROHS | 201 |
|
$0.2569 / $0.4715 | Buy Now |