There are no models available for this part yet.
Overview of 3111816 TN005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3111816 TN005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19M8482
|
Newark | Hook Up Wire, 100Ft 18Awg Copper Natural, Jacket Material:Fibreglass, Jacket Color:Natural, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:538°C Rohs Compliant: Yes |Alpha Wire 3111816 TN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$525.4600 | Buy Now | |
DISTI #
3111816T-100-ND
|
DigiKey | HOOK-UP STRND 18AWG TAN 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
7 In Stock |
|
$416.0136 / $499.2800 | Buy Now | |
DISTI #
3937-3111816TN005-ND
|
DigiKey | HOOK-UP STRND 18AWG TAN 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-3111816-100
|
Mouser Electronics | Hook-up Wire 18 AWG 16/30 600V Mica/Glass, 100ft Tan RoHS: Compliant | 1 |
|
$416.0100 / $418.5100 | Buy Now | |
DISTI #
70138597
|
RS | Hook-Up Wire,18 AWG, 16x30,Nickel plated Copper, PTFE fiberglass jacket, UL CSA | Alpha Wire 3111816 TN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$455.1800 | RFQ |