Part Details for 3111626 TN005 by Alpha Wire
Overview of 3111626 TN005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3111626 TN005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1327
|
Newark | Hook Up Wire, 100Ft 16Awg Copper Natural, Jacket Material:Fibreglass, Jacket Color:Natural, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:538°C Rohs Compliant: Yes |Alpha Wire 3111626 TN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$662.7700 | Buy Now |
DISTI #
3111626T-100-ND
|
DigiKey | HOOK-UP STRND 16AWG TAN Min Qty: 100 Lead time: 7 Weeks Container: Spool |
300 In Stock |
|
$5.2472 / $6.0678 | Buy Now |
DISTI #
602-3111626-100
|
Mouser Electronics | Hook-up Wire 16 AWG 26/30 600V Mica/Glass, 100ft Tan RoHS: Compliant | 0 |
|
$586.2200 / $692.4900 | Order Now |
DISTI #
73595849
|
RS | Hook-Up Wire, Copper, 16 AWG, 26x30 NPC, Mica/Glass Composite Tan, UL5107 | Alpha Wire 3111626 TN005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$643.4600 / $699.4100 | RFQ |