-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,BUDG R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31113995H4HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle, 9 Pins, Shell Dip with Nickel Plating, 30u\\ Gold, Dip 2.1mm, Blue High Temperature Housing, Tape and Reel Packaging | |
77311-132-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. | |
77311-138-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 06 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C2334
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 31113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6737 |
|
$0.1500 | Buy Now |
DISTI #
A28303-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10530 In Stock |
|
$0.1869 / $0.3700 | Buy Now |
DISTI #
31113
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece - Bulk (Alt: 31113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-31113
|
Mouser Electronics | Terminals N/I-RING 12-10 #8 M4+ RoHS: Compliant | 11078 |
|
$0.1970 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1519 | Buy Now |
DISTI #
AMP31113
|
Heilind Electronics | TERMINAL,BUDG R 12-10 8 | Americas - 0 in Stock |
|
$0.1870 / $0.1927 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG R 12-10 8 RoHS: Compliant |
13519 In Stock |
|
$0.1385 / $0.1493 | Buy Now |
DISTI #
70316265
|
Verical | Ring Tongue Terminal 10-12AWG Copper 19.43mm Tin Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2301 | Americas - 8000 |
|
$0.1855 / $0.1941 | Buy Now |
DISTI #
53166452
|
Verical | Ring Tongue Terminal 10-12AWG Copper 19.43mm Tin Loose RoHS: Compliant Min Qty: 334 Package Multiple: 1 | Americas - 6737 |
|
$0.2070 / $0.2351 | Buy Now |
DISTI #
16812458
|
Verical | Ring Tongue Terminal 10-12AWG Copper 19.43mm Tin Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5500 |
|
$0.1960 / $0.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31113
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31113
TE Connectivity
TERMINAL,BUDG R 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |