Part Details for 3111265 TN001 by Alpha Wire
Results Overview of 3111265 TN001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3111265 TN001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C9172
|
Newark | Lead Wire/Bus Bar /1000 Ft /Each |Alpha Wire 3111265 TN001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,375.4700 | Buy Now |
DISTI #
3111265TN001-ND
|
DigiKey | HOOK-UP STRND 12AWG TAN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$7,598.9900 | Buy Now |
DISTI #
602-3111265-1000
|
Mouser Electronics | Hook-up Wire 12 AWG 65/30 600V Mica/Glass, 1000ft Tan RoHS: Compliant | 0 |
|
$7,598.9800 | Order Now |
DISTI #
73595844
|
RS | Hook-Up Wire, Copper, 12 AWG, 65x30, Mica/Glass Composite Tan, UL5107 | Alpha Wire 3111265 TN001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,314.3300 | RFQ |
DISTI #
3111265-TN001
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, PTFE, brown, 600V, 305m Min Qty: 1 | 0 |
|
$5,595.9800 | RFQ |