Part Details for 3111000 TN001 by Alpha Wire
Overview of 3111000 TN001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3111000 TN001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6144
|
Newark | Lead Wire/Bus Bar/1000 Ft |Alpha Wire 3111000 TN001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,244.5800 | Buy Now |
DISTI #
216-3111000TN001-ND
|
DigiKey | HOOK-UP STRND 10AWG TAN Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.2021 | Buy Now |
DISTI #
602-3111000-1000
|
Mouser Electronics | Hook-up Wire LEAD WIRE/BUS BAR RoHS: Compliant | 0 |
|
$12,130.2400 | Order Now |
DISTI #
73595842
|
RS | Hook-Up Wire, Copper, 10 AWG, 105x30, Mica/Glass Composite Tan, UL5107 | Alpha Wire 3111000 TN001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$14,487.7600 | RFQ |