Part Details for 3111 by Adafruit Industries
Overview of 3111 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7930
|
Newark | Hook-Up Wire Spool Set - 22Awg Stranded-Core - 6 X 25Ft |Adafruit 3111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7500 | Buy Now |
DISTI #
1528-1744-ND
|
DigiKey | HOOK-UP 22AWG STRAND - 6 X 25FT Min Qty: 1 Lead time: 6 Weeks Container: Dispenser |
24 In Stock |
|
$19.9500 | Buy Now |
DISTI #
485-3111
|
Mouser Electronics | Adafruit Accessories Hook-up Spool Set - Stranded-Core 6x25ft RoHS: Compliant | 14 |
|
$19.9500 | Buy Now |
DISTI #
V99:2348_17636119
|
Arrow Electronics | Hook-up Wire Spool Set 22AWG Stranded-Core 6 x 25ft RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1622 | Americas - 34 |
|
$1.6521 / $19.9500 | Buy Now |
DISTI #
25948965
|
Verical | Hook-up Wire Spool Set 22AWG Stranded-Core 6 x 25ft RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1622 | Americas - 34 |
|
$19.9500 | Buy Now |
Part Details for 3111
3111 CAD Models
3111 Part Data Attributes
|
3111
Adafruit Industries
Buy Now
|
Compare Parts:
3111
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |