Part Details for 3110SB-04W-B50-B00 by NMB Technologies Corporation
Overview of 3110SB-04W-B50-B00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3110SB-04W-B50-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 41.3CFM, Rib Mount, Lead Wires RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 3110SB-04W-B50-B00
3110SB-04W-B50-B00 CAD Models
3110SB-04W-B50-B00 Part Data Attributes
|
3110SB-04W-B50-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3110SB-04W-B50-B00
NMB Technologies Corporation
FAN AXIAL 80X25MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 41.3 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 100000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.7 W | |
Rated Voltage | 12 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25 mm |