Part Details for 3110MS-23W-B30-A00 by NMB Technologies Corporation
Overview of 3110MS-23W-B30-A00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3110MS-23W-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0793
|
Newark | Axial Fan, 80Mm, 230V, 50Ma, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:24Cfm, Noise Rating:31Dba, Power Rating:6.5W, Rated Speed:3000Rpm Rohs Compliant: Yes |Nmb Technologies 3110MS-23W-B30-A00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$20.3900 / $23.0900 | Buy Now |
DISTI #
P13593-ND
|
DigiKey | FAN AXIAL 80X25MM 230VAC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Box |
32 In Stock |
|
$16.2770 / $17.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7400 / $17.9600 | Buy Now | |
DISTI #
1774716
|
element14 Asia-Pacific | AXIAL FAN, 80MM, 230V, 50mA RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$16.6080 / $18.8963 | Buy Now |
DISTI #
1774716
|
Farnell | AXIAL FAN, 80MM, 230V, 50mA RoHS: Compliant Min Qty: 1 Lead time: 76 Weeks, 5 Days Container: Each | 19 |
|
$18.1941 / $24.1501 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 80x25mm, 230VAC, 24CFM, 6.5W, Flange, Wire | 32 |
|
$103.1900 | Buy Now |