There are no models available for this part yet.
Overview of 3110SB-05W-B20-B00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for 3110SB-05W-B20-B00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W3467
|
Newark | Fan, Axial, 80Mm X 80Mm X 25Mm, 24Vdc, 30Ma, Supply Voltage Vdc:24V, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Noise Rating:19Dba, Power Rating:-, Power Connection Type:2 Lead Wires, Current Rating:30Ma Rohs Compliant: Yes |Nmb Technologies 3110SB-05W-B20-B00 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $10.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$6.0500 | Buy Now | ||
DISTI #
000000000003798938
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 26.1CFM, Rib Mount, Lead Wires Min Qty: 1 | 45 |
|
$6.5300 / $8.1300 | Buy Now | |
Neutron USA | DC Fans DC Axial Fan, 80x25mm, 24VDC, 26.1CFM, Rib, 2-Wire | 5 |
|
$89.4700 | Buy Now |
CAD Models for 3110SB-05W-B20-B00 by NMB Technologies Corporation
Part Data Attributes for 3110SB-05W-B20-B00 by NMB Technologies Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
NMB TECHNOLOGIES
|
Airflow
|
26.1 CFM
|
Approvals
|
UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
100000 h
|
Noise
|
19 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
1.78 mmH2O
|
Rated Current
|
0.03 A
|
Rated Power
|
0.7 W
|
Rated Voltage
|
24 V
|
Speed
|
2000 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
80 g
|
Width
|
25 mm
|