Part Details for 3110DAK000 by APEM Inc
Overview of 3110DAK000 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3110DAK000
3110DAK000 CAD Models
3110DAK000 Part Data Attributes
|
3110DAK000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3110DAK000
APEM Inc
Joystick Switch, Latched, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 20 mm | |
Body Length or Diameter | 42 mm | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | JOYSTICK SWITCH |