Part Details for 31108103 by METZ CONNECT USA
Overview of 31108103 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 31108103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6664
|
Newark | Rp02503Mbwc Rohs Compliant: Yes |Metz Connect 31108103 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 108 - 3 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
DISTI #
31108103
|
Relay Specialties | RIA 5.00MM CENTERLINE TERMINAL Min Qty: 1 | 50 |
|
RFQ |
Part Details for 31108103
31108103 CAD Models
31108103 Part Data Attributes
|
31108103
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31108103
METZ CONNECT USA
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |