Part Details for 31107107 by METZ CONNECT USA
Overview of 31107107 by METZ CONNECT USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 31107107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6657
|
Newark | Rp02507Hbwc Rohs Compliant: Yes |Metz Connect 31107107 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.2700 | Buy Now |
DISTI #
31107107-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0602 | Buy Now |
|
Future Electronics | 311071x Series 7 Position 5 mm Pitch Screw Type Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Bag | 0Bag |
|
$2.5000 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 107 - 7 pole - Pitch 5mm RoHS: Compliant |
170 In Stock |
|
$2.4400 / $4.1500 | Buy Now |
DISTI #
66450355
|
Verical | Conn Terminal Block PL 7 POS 5mm Screw ST Cable Mount 10A Min Qty: 20 Package Multiple: 10 Date Code: 2250 | Americas - 170 |
|
$3.2370 / $5.3950 | Buy Now |
|
Master Electronics | Terminal Block - Type 107 - 7 pole - Pitch 5mm RoHS: Compliant |
170 In Stock |
|
$2.4400 / $4.1500 | Buy Now |
DISTI #
31107107
|
Relay Specialties | Screw Type Terminal BlocksPC Board, 7 PolesPluggable, 5.00 mm cent, 90° Min Qty: 1 | 0 |
|
RFQ |
Part Details for 31107107
31107107 CAD Models
31107107 Part Data Attributes
|
31107107
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31107107
METZ CONNECT USA
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |