Part Details for 31107105 by METZ CONNECT USA
Overview of 31107105 by METZ CONNECT USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 31107105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6655
|
Newark | Rp02505Hbwc Rohs Compliant: Yes |Metz Connect 31107105 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.4600 | Buy Now |
DISTI #
1849-1263-ND
|
DigiKey | SCREW TYPE TERMINAL BLOCK, PLUG, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
827 In Stock |
|
$1.5490 / $3.5900 | Buy Now |
|
Future Electronics | 311071x Series 5 Position 5 mm Pitch Screw Type Pluggable Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.5800 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Type 107 - 5 pole - Pitch 5mm RoHS: Compliant |
154 In Stock |
|
$1.5000 / $2.8200 | Buy Now |
|
Master Electronics | Terminal Block - Type 107 - 5 pole - Pitch 5mm RoHS: Compliant |
154 In Stock |
|
$1.5000 / $2.8200 | Buy Now |
Part Details for 31107105
31107105 CAD Models
31107105 Part Data Attributes:
|
31107105
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31107105
METZ CONNECT USA
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |